APEM Brown Tactile Switch Plunger, 3.8 mm, SPST-NO 50mA 12 V dc, Surface
- RS Stock No.:
- 378-6757
- Mfr. Part No.:
- DTS24NV
- Brand:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$8.47
(exc. GST)
$9.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,090 unit(s) ready to ship from another location
- Plus 2,500 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $0.847 | $8.47 |
| 50 - 240 | $0.84 | $8.40 |
| 250 - 490 | $0.819 | $8.19 |
| 500 - 990 | $0.794 | $7.94 |
| 1000 + | $0.773 | $7.73 |
*price indicative
- RS Stock No.:
- 378-6757
- Mfr. Part No.:
- DTS24NV
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | SPST-NO | |
| Product Type | Tactile Switch | |
| Terminal Type | Solder | |
| Switch Operation | Momentary | |
| Actuator Colour | Brown | |
| Length | 12mm | |
| Actuator Length | 3.8mm | |
| Width | 12mm | |
| Illuminated | No | |
| Contact DC Voltage | 12V dc | |
| Actuator Style | Plunger | |
| Minimum Operating Temperature | -25°C | |
| Actuator Orientation | Straight | |
| Mount Type | Surface | |
| Switch Configuration | Off-On | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Series | DTS | |
| Height | 7.3mm | |
| Operating Force | 1.57N | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration SPST-NO | ||
Product Type Tactile Switch | ||
Terminal Type Solder | ||
Switch Operation Momentary | ||
Actuator Colour Brown | ||
Length 12mm | ||
Actuator Length 3.8mm | ||
Width 12mm | ||
Illuminated No | ||
Contact DC Voltage 12V dc | ||
Actuator Style Plunger | ||
Minimum Operating Temperature -25°C | ||
Actuator Orientation Straight | ||
Mount Type Surface | ||
Switch Configuration Off-On | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Series DTS | ||
Height 7.3mm | ||
Operating Force 1.57N | ||
Mechanical Life 500000Cycles | ||
Commercial Tactile Switches
SPNO tact switches offer wide choice of size, mounting and operating characteristics
Through-hole or surface-mount options with optional caps available
Tactile
Note
Colour of switch actuator signifies operating force.
- RS Stock No. 3786577
- Mfr. Part No. DTSMW69NV
Each (In a Pack of 10)
$1.375
- RS Stock No. 3786741
- Mfr. Part No. DTS25NV
Each (In a Pack of 10)
$1.036
- RS Stock No. 7651071
- Mfr. Part No. DTSM63NV
Each (In a Tube of 77)
$0.305
- RS Stock No. 7651078
- Mfr. Part No. DTSM65NV
Each (In a Tube of 77)
$0.429
Related links
- APEM Brown Tactile Switch Plunger SPST 50 mA 12 V dc, Surface
- APEM Brown Tactile Switch Button SPST 50 mA 12 V dc, PCB
- APEM Brown Tactile Switch Tactile SPST 50 mA 12 V dc, Surface
- APEM Brown Tactile Switch Stem SPST 50 mA 12 V dc, Surface
- APEM Brown Tactile Switch Tactile SPST 50 mA 12 V dc, Surface
- APEM Brown Tactile Switch Tactile SPST 50 mA 12 V dc, Surface
- APEM Brown Tactile Switch Cap SPST 50 mA 12 V dc, Surface
- APEM Brown Tactile Switch Button SPST 50 mA 12 V dc, Surface












