Black Tact Switch, SPST 50mA 3.8mm Surface Mount
- RS Stock No.:
- 274-3400
- Mfr. Part No.:
- 430172073816
- Brand:
- Wurth Elektronik
240 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 10)
$0.766
(exc. GST)
$0.843
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
10 - 90 | $0.766 | $7.66 |
100 + | $0.722 | $7.22 |
*price indicative
- RS Stock No.:
- 274-3400
- Mfr. Part No.:
- 430172073816
- Brand:
- Wurth Elektronik
Related links
- Black Tact Switch, SPST 50mA 3.8mm Surface Mount
- White Tact Switch, SPST 50mA 3.8mm Surface Mount
- Black Tact Switch, SPST 50mA 3mm Surface Mount
- Black Tact Switch, SPST 50mA 7mm Surface Mount
- Black Tact Switch, SPST 50mA 0.7mm Surface Mount
- IP67 Black Tact Switch, SPST 50mA 2.3mm Surface Mount
- Black, Orange Tact Switch, SPST 50mA 3mm Surface Mount
- Black Tact Switch, SPST 100 mA@ 32 V