IP67 Black Tact Switch, SPST 50mA 2.3mm Surface Mount
- RS Stock No.:
- 274-3438
- Mfr. Part No.:
- 434781025816
- Brand:
- Wurth Elektronik
780 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 5)
$1.824
(exc. GST)
$2.006
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
5 - 20 | $1.824 | $9.12 |
25 - 95 | $1.72 | $8.60 |
100 - 495 | $1.648 | $8.24 |
500 - 995 | $1.54 | $7.70 |
1000 + | $1.402 | $7.01 |
*price indicative
- RS Stock No.:
- 274-3438
- Mfr. Part No.:
- 434781025816
- Brand:
- Wurth Elektronik
Related links
- IP67 Black Tact Switch, SPST 50mA 2.3mm Surface Mount
- IP67 White Tact Switch, SPST 50mA 2.3mm Surface Mount
- Black Tact Switch, SPST 50mA 3.8mm Surface Mount
- Black Tact Switch, SPST 50mA 7mm Surface Mount
- Black Tact Switch, SPST 50mA 3mm Surface Mount
- Black Tact Switch, SPST 50mA 0.7mm Surface Mount
- IP67 Black Tact Switch, SPST 50 mA @ 24 V dc
- Black, Orange Tact Switch, SPST 50mA 3mm Surface Mount