Black, Orange Tact Switch, SPST 50mA 4.5mm Through Hole
- RS Stock No.:
- 274-3426
- Mfr. Part No.:
- 431256058736
- Brand:
- Wurth Elektronik
450 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 10)
$0.801
(exc. GST)
$0.881
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
10 - 90 | $0.801 | $8.01 |
100 - 240 | $0.757 | $7.57 |
250 + | $0.726 | $7.26 |
*price indicative
- RS Stock No.:
- 274-3426
- Mfr. Part No.:
- 431256058736
- Brand:
- Wurth Elektronik
Related links
- Black, Orange Tact Switch, SPST 50mA 4.5mm Through Hole
- Black, Orange Tact Switch, SPST 50mA 3mm Surface Mount
- Black, Orange Tact Switch, SPST 50mA 4.7mm Surface Mount
- IP67 Black, Orange Tact Switch, SPST 50mA 3mm Surface Mount
- White Tact Switch, SPST 50mA 4.5mm Surface Mount
- Black Tact Switch, SPST 50mA 3.8mm Surface Mount
- Black Tact Switch, SPST 50mA 7mm Surface Mount
- Black Tact Switch, SPST 50mA 0.7mm Surface Mount