Black Tact Switch, SPST 50mA 0.7mm Surface Mount
- RS Stock No.:
- 274-3403
- Mfr. Part No.:
- 430173003816
- Brand:
- Wurth Elektronik
940 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 10000)
$0.478
(exc. GST)
$0.526
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
10000 - 10000 | $0.478 | $4,780.00 |
20000 + | $0.44 | $4,400.00 |
*price indicative
- RS Stock No.:
- 274-3403
- Mfr. Part No.:
- 430173003816
- Brand:
- Wurth Elektronik
Related links
- Black Tact Switch, SPST 50mA 0.7mm Surface Mount
- Brown Tact Switch, SPST 50mA 0.7mm Surface Mount
- Brown Tact Switch, SPST 50mA 0.7mm Through Hole
- Black Tact Switch, SPST 50mA 3.8mm Surface Mount
- Black Tact Switch, SPST 50mA 7mm Surface Mount
- Black Tact Switch, SPST 50mA 3mm Surface Mount
- IP67 Black Tact Switch, SPST 50mA 2.3mm Surface Mount
- Black, Orange Tact Switch, SPST 50mA 3mm Surface Mount