Black Tact Switch, SPST 50mA 3.8mm Surface Mount
- RS Stock No.:
- 274-3399
- Mfr. Part No.:
- 430172073816
- Brand:
- Wurth Elektronik
180 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 250)
$0.495
(exc. GST)
$0.545
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
250 - 250 | $0.495 | $123.75 |
500 - 750 | $0.463 | $115.75 |
1000 + | $0.421 | $105.25 |
*price indicative
- RS Stock No.:
- 274-3399
- Mfr. Part No.:
- 430172073816
- Brand:
- Wurth Elektronik
Related links
- Black Tact Switch, SPST 50mA 3.8mm Surface Mount
- White Tact Switch, SPST 50mA 3.8mm Surface Mount
- Black Tact Switch, SPST 50mA 7mm Surface Mount
- Black Tact Switch, SPST 50mA 3mm Surface Mount
- Black Tact Switch, SPST 50mA 0.7mm Surface Mount
- IP67 Black Tact Switch, SPST 50mA 2.3mm Surface Mount
- Black, Orange Tact Switch, SPST 50mA 3mm Surface Mount
- Black Tact Switch, SPST 100 mA@ 32 V