Black, Orange Tact Switch, SPST 50mA 3mm Surface Mount
- RS Stock No.:
- 274-3405
- Mfr. Part No.:
- 430451031836
- Brand:
- Wurth Elektronik
1000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 2000)
$0.384
(exc. GST)
$0.422
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
2000 - 2000 | $0.384 | $768.00 |
4000 + | $0.354 | $708.00 |
*price indicative
- RS Stock No.:
- 274-3405
- Mfr. Part No.:
- 430451031836
- Brand:
- Wurth Elektronik
Related links
- Black, Orange Tact Switch, SPST 50mA 3mm Surface Mount
- IP67 Black, Orange Tact Switch, SPST 50mA 3mm Surface Mount
- Black Tact Switch, SPST 50mA 3mm Surface Mount
- IP67 White Tact Switch, SPST 50mA 3mm Surface Mount
- White Tact Switch, SPST 50mA 3mm Surface Mount
- IP67 Grey Tact Switch, SPST 50mA 3mm Surface Mount
- Black, Orange Tact Switch, SPST 50mA 4.7mm Surface Mount
- Black, Orange Tact Switch, SPST 50mA 4.5mm Through Hole