Black Tact Switch, SPST 50mA 7mm Surface Mount
- RS Stock No.:
- 274-3398
- Mfr. Part No.:
- 430172043816
- Brand:
- Wurth Elektronik
400 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 10)
$0.766
(exc. GST)
$0.843
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
10 - 90 | $0.766 | $7.66 |
100 - 190 | $0.722 | $7.22 |
200 + | $0.692 | $6.92 |
*price indicative
- RS Stock No.:
- 274-3398
- Mfr. Part No.:
- 430172043816
- Brand:
- Wurth Elektronik
Related links
- Black Tact Switch, SPST 50mA 7mm Surface Mount
- Red Tact Switch, SPST 50mA 7mm Surface Mount
- White Tact Switch, SPST 50mA 7mm Surface Mount
- Red Tact Switch, SPST 50mA 7mm Through Hole
- Black Tact Switch, SPST 50mA 3.8mm Surface Mount
- Black Tact Switch, SPST 50mA 3mm Surface Mount
- Black Tact Switch, SPST 50mA 0.7mm Surface Mount
- IP67 Black Tact Switch, SPST 50mA 2.3mm Surface Mount