Black Tact Switch, SPST 50mA 3mm Surface Mount
- RS Stock No.:
- 274-3427
- Mfr. Part No.:
- 431481031816
- Brand:
- Wurth Elektronik
580 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 1500)
$0.385
(exc. GST)
$0.423
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
1500 - 1500 | $0.385 | $577.50 |
3000 + | $0.355 | $532.50 |
*price indicative
- RS Stock No.:
- 274-3427
- Mfr. Part No.:
- 431481031816
- Brand:
- Wurth Elektronik
Related links
- Black Tact Switch, SPST 50mA 3mm Surface Mount
- Black, Orange Tact Switch, SPST 50mA 3mm Surface Mount
- IP67 Black, Orange Tact Switch, SPST 50mA 3mm Surface Mount
- IP67 White Tact Switch, SPST 50mA 3mm Surface Mount
- White Tact Switch, SPST 50mA 3mm Surface Mount
- IP67 Grey Tact Switch, SPST 50mA 3mm Surface Mount
- Black Tact Switch, SPST 50mA 3.8mm Surface Mount
- Black Tact Switch, SPST 50mA 7mm Surface Mount