Black Tact Switch, SPST 50mA 7mm Surface Mount
- RS Stock No.:
- 274-3397
- Mfr. Part No.:
- 430172043816
- Brand:
- Wurth Elektronik
400 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 400)
$0.577
(exc. GST)
$0.635
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
400 - 400 | $0.577 | $230.80 |
800 - 1200 | $0.525 | $210.00 |
1600 + | $0.498 | $199.20 |
*price indicative
- RS Stock No.:
- 274-3397
- Mfr. Part No.:
- 430172043816
- Brand:
- Wurth Elektronik
Related links
- Black Tact Switch, SPST 50mA 7mm Surface Mount
- Red Tact Switch, SPST 50mA 7mm Surface Mount
- White Tact Switch, SPST 50mA 7mm Surface Mount
- Red Tact Switch, SPST 50mA 7mm Through Hole
- Black Tact Switch, SPST 50mA 3.8mm Surface Mount
- Black Tact Switch, SPST 50mA 3mm Surface Mount
- Black Tact Switch, SPST 50mA 0.7mm Surface Mount
- IP67 Black Tact Switch, SPST 50mA 2.3mm Surface Mount