White Tact Switch, SPST 50mA 3.8mm Surface Mount
- RS Stock No.:
- 274-3393
- Mfr. Part No.:
- 430162073826
- Brand:
- Wurth Elektronik
180 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 250)
$0.681
(exc. GST)
$0.749
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
250 - 250 | $0.681 | $170.25 |
500 - 750 | $0.638 | $159.50 |
1000 + | $0.579 | $144.75 |
*price indicative
- RS Stock No.:
- 274-3393
- Mfr. Part No.:
- 430162073826
- Brand:
- Wurth Elektronik
Related links
- White Tact Switch, SPST 50mA 3.8mm Surface Mount
- Black Tact Switch, SPST 50mA 3.8mm Surface Mount
- White Tact Switch, SPST 50mA 7mm Surface Mount
- White Tact Switch, SPST 50mA 4.5mm Surface Mount
- White Tact Switch, SPST 50mA 3mm Surface Mount
- White Button Tact Switch, SPST 50mA 5mm Surface Mount
- IP67 White Tact Switch, SPST 50mA 3mm Surface Mount
- IP67 White Tact Switch, SPST 50mA 2.3mm Surface Mount