Black Round Tactile Switch, SPST 50 mA 3.8mm PCB
- RS Stock No.:
- 254-1786
- Mfr. Part No.:
- 430181038816
- Brand:
- Wurth Elektronik
980 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 1800)
$0.475
(exc. GST)
$0.523
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
1800 + | $0.475 | $855.00 |
*price indicative
- RS Stock No.:
- 254-1786
- Mfr. Part No.:
- 430181038816
- Brand:
- Wurth Elektronik
Related links
- Black Round Tactile Switch, SPST 50 mA 3.8mm PCB
- Black Round Tactile Switch, SPST 50 mA 8mm PCB
- Black Round Tactile Switch, SPST 50 mA 3.3mm PCB
- Black Round Tactile Switch, SPST 50 mA 8.35mm Through Hole
- IP67 Black Round Tactile Switch, SPST 50 mA 1mm Surface Mount
- Black Round Tactile Switch, SPST 50 mA 5.85mm Through Hole
- Black Round Button Tactile Switch, SPST 50 mA Surface Mount
- Brown Plunger Tactile Switch, SPST 50 mA @ 12 V dc 3.8mm