White Tact Switch, SPST 50mA 3mm Surface Mount
- RS Stock No.:
- 274-3414
- Mfr. Part No.:
- 430473035826
- Brand:
- Wurth Elektronik
980 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 10)
$0.839
(exc. GST)
$0.923
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
10 - 90 | $0.839 | $8.39 |
100 - 240 | $0.792 | $7.92 |
250 - 490 | $0.76 | $7.60 |
500 - 990 | $0.713 | $7.13 |
1000 + | $0.649 | $6.49 |
*price indicative
- RS Stock No.:
- 274-3414
- Mfr. Part No.:
- 430473035826
- Brand:
- Wurth Elektronik
Related links
- IP67 White Tact Switch, SPST 50mA 3mm Surface Mount
- White Tact Switch, SPST 50mA 3mm Surface Mount
- Black Tact Switch, SPST 50mA 3mm Surface Mount
- Black, Orange Tact Switch, SPST 50mA 3mm Surface Mount
- IP67 Grey Tact Switch, SPST 50mA 3mm Surface Mount
- IP67 Black, Orange Tact Switch, SPST 50mA 3mm Surface Mount
- White Tact Switch, SPST 50mA 7mm Surface Mount
- White Tact Switch, SPST 50mA 4.5mm Surface Mount