White Tact Switch, SPST 50mA 4.5mm Surface Mount
- RS Stock No.:
- 274-3423
- Mfr. Part No.:
- 431256058726
- Brand:
- Wurth Elektronik
500 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 500)
$0.614
(exc. GST)
$0.675
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
500 - 500 | $0.614 | $307.00 |
1000 - 1500 | $0.558 | $279.00 |
2000 + | $0.53 | $265.00 |
*price indicative
- RS Stock No.:
- 274-3423
- Mfr. Part No.:
- 431256058726
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
The Wurth Elektronik top actuated surface mount tact switch with cover is made up of carbon steel material and has a black frame color. The terminal is made up of copper alloy material.
Moisture sensitivity level 1
RoHS compliant
RoHS compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | THT |
Switch Operation | Momentary |
Actuator Length | 4.5mm |
Actuator Colour | White |
Actuator Type | Tactile |
Mounting Type | Surface Mount |
Contact Current Rating | 50mA |
Related links
- White Tact Switch, SPST 50mA 4.5mm Surface Mount
- White Tact Switch, SPST 50mA 7mm Surface Mount
- White Tact Switch, SPST 50mA 3mm Surface Mount
- White Tact Switch, SPST 50mA 3.8mm Surface Mount
- Black, Orange Tact Switch, SPST 50mA 4.5mm Through Hole
- IP67 White Tact Switch, SPST 50mA 3mm Surface Mount
- IP67 White Tact Switch, SPST 50mA 2.3mm Surface Mount
- Black Tact Switch, SPST 50mA 3.8mm Surface Mount