White Momentary Tactile Switch, 1NO 100mA Through Hole
- RS Stock No.:
- 271-9151
- Mfr. Part No.:
- 3.14.002.684/0000
- Brand:
- RAFI
Available for back order.
Price (ex. GST) Each
$35.03
(exc. GST)
$38.53
(inc. GST)
Units | Per unit |
---|---|
1 + | $35.03 |
- RS Stock No.:
- 271-9151
- Mfr. Part No.:
- 3.14.002.684/0000
- Brand:
- RAFI
Related links
- White Momentary Tactile Switch, 1NO 100mA Through Hole
- White Momentary Tactile Switch, 1 NO 100mA 15mm PCB
- Blue Momentary Tactile Switch, 1NO 100mA Through Hole
- Transparent Momentary Tactile Switch, 1NO 100mA Through Hole
- White Momentary Tactile Switch, 1 NO 250mA 15mm PCB
- Orange Momentary Tactile Switch, 1NO 100mA Surface Mount
- Blue Momentary Tactile Switch, 1NO 100mA Surface Mount
- Yellow Momentary Tactile Switch, 1NO 250mA Through Hole