Yellow Momentary Tactile Switch, 1 NO 100mA 15mm PCB
- RS Stock No.:
- 271-9164
- Distrelec Article No.:
- 135-67-090
- Mfr. Part No.:
- 3.14.200.013/0000
- Brand:
- RAFI
Available for back order.
Price (ex. GST) Each
$34.74
(exc. GST)
$38.21
(inc. GST)
Units | Per unit |
---|---|
1 + | $34.74 |
- RS Stock No.:
- 271-9164
- Distrelec Article No.:
- 135-67-090
- Mfr. Part No.:
- 3.14.200.013/0000
- Brand:
- RAFI
Related links
- Yellow Momentary Tactile Switch, 1 NO 100mA 11.35mm PCB
- Yellow Momentary Tactile Switch, 1 NO 250mA 15mm PCB
- Green Momentary Tactile Switch, 1 NO 100mA 15mm PCB
- White Momentary Tactile Switch, 1 NO 100mA 15mm PCB
- Red Momentary Tactile Switch, 1 NO 100mA 15mm PCB
- Transparent Momentary Tactile Switch, 1 NO 100mA 15mm PCB
- Black Momentary Tactile Switch, 1 NO 100mA 15mm PCB
- Yellow Momentary Tactile Switch, 1NO 250mA Through Hole