RAFI Blue Momentary Tactile Switch, 1NO 100mA Through Hole
- RS Stock No.:
- 271-9104
- Distrelec Article No.:
- 135-67-005
- Mfr. Part No.:
- 1.14.100.502/0000
- Brand:
- RAFI
Subtotal (1 unit)**
$0.15
(exc. GST)
$0.17
(inc. GST)
57 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $0.15 |
**price indicative
- RS Stock No.:
- 271-9104
- Distrelec Article No.:
- 135-67-005
- Mfr. Part No.:
- 1.14.100.502/0000
- Brand:
- RAFI
Related links
- RAFI Blue Momentary Tactile Switch, 1NO 100mA Through Hole
- RAFI Blue Momentary Tactile Switch, 1NO 100mA Surface Mount
- RAFI Transparent Momentary Tactile Switch, 1NO 100mA Through Hole
- RAFI White Momentary Tactile Switch, 1NO 100mA Through Hole
- RAFI IP54 Blue Momentary Tactile Switch, 1 NO 100mA 12mm Surface Mount
- RAFI Orange Momentary Tactile Switch, 1NO 100mA Surface Mount
- RAFI IP54 Blue Momentary Tactile Switch, 1 NO 100mA 12mm Through Hole
- RAFI Yellow Momentary Tactile Switch, 1NO 250mA Through Hole