White Momentary Tactile Switch, 1NO 100mA Through Hole
- RS Stock No.:
- 271-9160
- Mfr. Part No.:
- 3.14.100.601/0000
- Brand:
- RAFI
Available for back order.
Price (ex. GST) Each
$9.30
(exc. GST)
$10.23
(inc. GST)
Units | Per unit |
---|---|
1 + | $9.30 |
- RS Stock No.:
- 271-9160
- Mfr. Part No.:
- 3.14.100.601/0000
- Brand:
- RAFI
Related links
- White Momentary Tactile Switch, 1NO 100mA Through Hole
- Blue Momentary Tactile Switch, 1NO 100mA Through Hole
- Transparent Momentary Tactile Switch, 1NO 100mA Through Hole
- White Momentary Tactile Switch, 1 NO 100mA 15mm PCB
- White Momentary Tactile Switch, 1 NO 250mA 15mm PCB
- Orange Momentary Tactile Switch, 1NO 100mA Surface Mount
- Blue Momentary Tactile Switch, 1NO 100mA Surface Mount
- Yellow Momentary Tactile Switch, 1NO 250mA Through Hole