Blue Momentary Tactile Switch, 1NO 100mA Through Hole
- RS Stock No.:
- 271-9103
- Distrelec Article No.:
- 135-67-071
- Mfr. Part No.:
- 1.14.100.501/0000
- Brand:
- RAFI
Available for back order.
Price (ex. GST) Each
$4.57
(exc. GST)
$5.03
(inc. GST)
Units | Per unit |
---|---|
1 + | $4.57 |
- RS Stock No.:
- 271-9103
- Distrelec Article No.:
- 135-67-071
- Mfr. Part No.:
- 1.14.100.501/0000
- Brand:
- RAFI
Related links
- Blue Momentary Tactile Switch, 1NO 100mA Through Hole
- Blue Momentary Tactile Switch, 1NO 100mA Surface Mount
- White Momentary Tactile Switch, 1NO 100mA Through Hole
- Transparent Momentary Tactile Switch, 1NO 100mA Through Hole
- IP54 Blue Momentary Tactile Switch, 1 NO 100mA 12mm Surface Mount
- Orange Momentary Tactile Switch, 1NO 100mA Surface Mount
- IP54 Blue Momentary Tactile Switch, 1 NO 100mA 12mm Through Hole
- Yellow Momentary Tactile Switch, 1NO 250mA Through Hole