C & K Tactile Switch Momentary 50mA, Through Hole

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$4.64

(exc. GST)

$5.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 195 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20$0.928$4.64
25 - 95$0.85$4.25
100 +$0.796$3.98

*price indicative

RS Stock No.:
257-0596
Mfr. Part No.:
400EB0000
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Product Type

Tactile Switch

Terminal Type

Positioning Peg

Illuminated

No

Mount Type

Through Hole

Minimum Operating Temperature

-40°C

Actuator Style

Momentary

Maximum Operating Temperature

70°C

Switch Contact Current

50mA

Standards/Approvals

RoHS

Series

400E

Mechanical Life

50000Cycles

COO (Country of Origin):
CN
The C & K tactile switch cap is round shaped with white color.

Vertical and right angle

Thru-hole and SMT models

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy