C & K IP50 Button Tactile Switch, SPST 50 mA @ 32 V dc 0.8mm
- RS Stock No.:
- 516-293
- Mfr. Part No.:
- KSR252G LFS
- Brand:
- C & K
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 516-293
- Mfr. Part No.:
- KSR252G LFS
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | NO | |
| Terminal Type | Surface Mount | |
| Switch Operation | Momentary | |
| Actuator Length | 0.8mm | |
| Actuator Type | Button | |
| Length | 6mm | |
| Width | 3.8mm | |
| Dimensions | 6 x 3.80 x 2.5mm | |
| Illuminated | No | |
| Contact Current Rating | 50 mA @ 32 V dc | |
| IP Rating | IP50 | |
| Voltage Rating | 32V dc | |
| Height | 2.5mm | |
| Operating Force | 4.5 N | |
| Mechanical Life | 200000Operations | |
| Contact Material | Silver | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration NO | ||
Terminal Type Surface Mount | ||
Switch Operation Momentary | ||
Actuator Length 0.8mm | ||
Actuator Type Button | ||
Length 6mm | ||
Width 3.8mm | ||
Dimensions 6 x 3.80 x 2.5mm | ||
Illuminated No | ||
Contact Current Rating 50 mA @ 32 V dc | ||
IP Rating IP50 | ||
Voltage Rating 32V dc | ||
Height 2.5mm | ||
Operating Force 4.5 N | ||
Mechanical Life 200000Operations | ||
Contact Material Silver | ||
- COO (Country of Origin):
- FR
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- C & K IP50 Silver Tactile Switch Button SPST 50 mA 32 V dc, Surface
- C & K IP50 Black Tactile Switch Button SPST 50 mA 32 V dc, Surface
- C & K IP50 Black Tactile Switch Tactile SPST 50 mA 32 V dc, Surface
- Button Tactile Switch, SPST 50 mA @ 32 V dc 0.8mm
- C & K IP67 Button Tactile Switch, SPST 50 mA @ 32 V dc 2.6mm
- C & K IP67 2.11 mm Surface, Surface Mount
- C & K IP67 White Tactile Switch Button SPST 50 mA 32 V dc, Surface
- C & K IP50 Black Tactile Switch Button SPST 10 mA 32 V dc, Surface
