IP67 Button Tactile Switch, SPST 50 mA @ 32 V dc 0.9mm Surface Mount
- RS Stock No.:
- 516-249
- Mfr. Part No.:
- KSC222J LFS
- Brand:
- C & K
130 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.673
(exc. GST)
$0.74
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 490 | $0.673 | $6.73 |
500 - 2490 | $0.665 | $6.65 |
2500 + | $0.546 | $5.46 |
*price indicative
Related links
- IP67 Button Tactile Switch, SPST 50 mA @ 32 V dc 0.9mm Surface Mount
- IP67 Button Tactile Switch, SPST 50 mA 3.5mm Surface Mount
- IP67 Button Tactile Switch, SPST 50 mA @ 32 V dc 0.9mm
- IP67 Button Tactile Switch, SPST 50 mA 0.9mm Surface Mount
- IP67 Button Tactile Switch, SPST 50 mA @ 32 V dc 2.6mm
- IP67 Button Tactile Switch, SPST 50 mA @ 32 V dc 2.6mm Surface Mount
- IP67 Button Tactile Switch, SPST 50 mA 5.2mm Surface Mount
- IP67 Blue Button Tactile Switch, SPST 50 mA 3 (Dia.)mm Surface Mount