Tactile Switch, SPST 50 mA Surface Mount
- RS Stock No.:
- 176-9572
- Mfr. Part No.:
- EDM 650 G SC LFG
- Brand:
- C & K
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each
$9.72
(exc. GST)
$10.69
(inc. GST)
Units | Per unit |
---|---|
1 - 624 | $9.72 |
625 - 1249 | $9.48 |
1250 + | $9.34 |
Related links
- Tactile Switch, SPST 50 mA Surface Mount
- IP50 Button Tactile Switch, SPST 50 mA @ 32 V dc 0.8mm
- Button Tactile Switch, SPST 50 mA @ 32 V dc 0.8mm
- IP50 Tactile Switch, SPST 50 mA @ 32 V dc 0.75mm
- Grey Button Tactile Switch, SPST 50 mA Surface Mount
- Black Button Tactile Switch, SPST 50 mA Surface Mount
- IP54 Silver Standard Tactile Switch, SPST 50 mA Surface Mount
- Black Round Button Tactile Switch, SPST 50 mA Surface Mount