Wurth Elektronik Black Button Tactile Switch, SPST 50 mA @ 12 V dc 3.8mm Through Hole
- RS Stock No.:
- 785-6308
- Mfr. Part No.:
- 430476073716
- Brand:
- Wurth Elektronik
307 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$0.88
(exc. GST)
$0.97
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $0.88 |
25 - 49 | $0.86 |
50 - 99 | $0.84 |
100 - 399 | $0.82 |
400 + | $0.81 |
- RS Stock No.:
- 785-6308
- Mfr. Part No.:
- 430476073716
- Brand:
- Wurth Elektronik
Related links
- White Button Tactile Switch, SPST 50 mA @ 12 V dc 3.8mm Through Hole
- Pink Button Tactile Switch, SPST 50 mA @ 12 V dc 3.8mm Through Hole
- Red Button Tactile Switch, SPST 50 mA @ 12 V dc 3.8mm
- Brown Button Tactile Switch, SPST 50 mA @ 12 V dc 3.8mm
- Black Button Tactile Switch, SPST 50 mA @ 12 V dc 1.5mm
- Black Button Tactile Switch, SPST 50 mA @ 12 V dc 0.8mm
- Black Button Tactile Switch, SPST 50 mA @ 12 V dc 6mm
- Black Button Tactile Switch, SPST 50 mA @ 12 V dc 5mm Through Hole