Pink Round Tactile Switch, SPST 50 mA 8.35mm Through Hole
- RS Stock No.:
- 254-1801
- Mfr. Part No.:
- 431256083736
- Brand:
- Wurth Elektronik
180 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.564
(exc. GST)
$0.62
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $0.564 | $5.64 |
50 - 90 | $0.534 | $5.34 |
100 - 240 | $0.513 | $5.13 |
250 + | $0.492 | $4.92 |
*price indicative
- RS Stock No.:
- 254-1801
- Mfr. Part No.:
- 431256083736
- Brand:
- Wurth Elektronik
Related links
- Pink Round Tactile Switch, SPST 50 mA 8.35mm Through Hole
- Black Round Tactile Switch, SPST 50 mA 8.35mm Through Hole
- White Round Tactile Switch, SPST 50 mA 8.35mm Through Hole
- Pink Round Tactile Switch, DPST 50 mA 2.5mm Surface Mount
- Black Round Tactile Switch, SPST 50 mA 3.8mm PCB
- Black Round Tactile Switch, SPST 50 mA 8mm PCB
- Black Round Tactile Switch, SPST 50 mA 3.3mm PCB
- IP67 Black Round Tactile Switch, SPST 50 mA 1mm Surface Mount