Black Round Tactile Switch, SPST 50 mA 8.35mm Through Hole
- RS Stock No.:
- 254-1796
- Mfr. Part No.:
- 431256083716
- Brand:
- Wurth Elektronik
On back order for despatch 28/12/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Box of 500)
$0.633
(exc. GST)
$0.696
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
500 - 500 | $0.633 | $316.50 |
1000 + | $0.599 | $299.50 |
*price indicative
- RS Stock No.:
- 254-1796
- Mfr. Part No.:
- 431256083716
- Brand:
- Wurth Elektronik
- COO (Country of Origin):
- CN
Related links
- Black Round Tactile Switch, SPST 50 mA 8.35mm Through Hole
- White Round Tactile Switch, SPST 50 mA 8.35mm Through Hole
- Pink Round Tactile Switch, SPST 50 mA 8.35mm Through Hole
- Black Round Tactile Switch, SPST 50 mA 3.8mm PCB
- Black Round Tactile Switch, SPST 50 mA 8mm PCB
- IP67 Black Round Tactile Switch, SPST 50 mA 1mm Surface Mount
- Black Round Tactile Switch, SPST 50 mA 3.3mm PCB
- Black Round Tactile Switch, SPST 50 mA 5.85mm Through Hole