- RS Stock No.:
- 785-6380
- Mfr. Part No.:
- 431256031736
- Brand:
- Wurth Elektronik
525 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1.04
(exc. GST)
$1.14
(inc. GST)
Units | Per unit |
1 - 24 | $1.04 |
25 - 49 | $1.01 |
50 - 99 | $0.99 |
100 - 399 | $0.97 |
400 + | $0.95 |
- RS Stock No.:
- 785-6380
- Mfr. Part No.:
- 431256031736
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Tactile Switch Right Angle Terminal
Steel cover
Silver cladded Stainless Steel contacts
Wave soldering 260°C 10sec. Max
Operating temperature range -40°C to +85°C
Silver cladded Stainless Steel contacts
Wave soldering 260°C 10sec. Max
Operating temperature range -40°C to +85°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Single Throw (SPST) |
Terminal Type | Solder |
Switch Operation | Momentary |
Actuator Length | 0.6mm |
Actuator Colour | Pink |
Actuator Type | Tactile |
Length | 7mm |
Width | 6.85mm |
Dimensions | 6.85 x 7mm |
Illuminated | No |
Mounting Type | Through Hole |
Contact Current Rating | 50 mA @ 12 V dc |
Operating Force | 360 g |
Height | 3.15mm |
Voltage Rating | 12V dc |
Mechanical Life | 200000Cycles |
Contact Material | Stainless Steel |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -40 → +85°C |
Related links
- APEM Grey Tactile Switch Cap for 10G Series Tactile Switch, 10G03
- White Tactile Switch, SPST 50 mA @ 12 V dc 0.6mm Through Hole
- TE Connectivity Blue Tactile Switch Cap for Illuminated Tactile...
- APEM Blue Tactile Switch Cap for 10G Series Tactile Switch, 10G00
- TE Connectivity Green Tactile Switch Cap for Illuminated Tactile...
- APEM White Tactile Switch Cap for 10G Series Tactile Switch, 10G36
- APEM Red Tactile Switch Cap for 10G Series Tactile Switch, 10G08
- APEM Black Tactile Switch Cap for 10G Series Tactile Switch, 10G09