Wurth Elektronik Pink Tactile Switch Tactile, 0.9 mm, SPST 50mA 12 V dc, Through Hole

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
785-6239
Mfr. Part No.:
430156043736
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Contact Configuration

SPST

Product Type

Tactile Switch

Terminal Type

Solder

Switch Operation

Momentary

Actuator Colour

Pink

Length

6.5mm

Actuator Length

0.9mm

Width

6.2mm

Illuminated

No

Mount Type

Through Hole

Actuator Style

Tactile

Contact DC Voltage

12V dc

Minimum Operating Temperature

-40°C

Actuator Orientation

Straight

Maximum Operating Temperature

85°C

Switch Contact Current

50mA

Switch Configuration

(On)-Off

Standards/Approvals

RoHS

Height

4.3mm

Operating Force

3.53N

Mechanical Life

200000Cycles

COO (Country of Origin):
CN

Tactile Switch Through Hole WS-TST


Stainless Steel contacts with silver cladding

Wave soldering: 260°C 10 seconds. Max

Silver plated through hole brass terminals

Operating temperature range -40°C to 85°C

Tactile


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy