Pink Round Tactile Switch, DPST 50 mA 2.5mm Surface Mount
- RS Stock No.:
- 254-1791
- Mfr. Part No.:
- 430451025836
- Brand:
- Wurth Elektronik
On back order for despatch 28/12/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Tape of 10)
$0.801
(exc. GST)
$0.881
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
10 - 90 | $0.801 | $8.01 |
100 - 490 | $0.759 | $7.59 |
500 - 990 | $0.728 | $7.28 |
1000 + | $0.697 | $6.97 |
*price indicative
- RS Stock No.:
- 254-1791
- Mfr. Part No.:
- 430451025836
- Brand:
- Wurth Elektronik
Related links
- Pink Round Tactile Switch, DPST 50 mA 2.5mm Surface Mount
- Black Round Tactile Switch, DPST 50 mA 3.5mm Surface Mount
- Pink Round Tactile Switch, SPST 50 mA 8.35mm Through Hole
- High Security Key Switch, DPST, 50 mA @ 250 V ac 2-Way Flat-Key
- Mains Key Switch, DPST, 50 mA @ 250 V ac 2-Way Flat-Key
- Tactile Switch, SPST 50 mA 2.5mm Surface Mount
- White Plunger Tactile Switch, SPST 50 mA 2.5mm Surface Mount
- Black Rectangular Tactile Switch, SPST 50 mA 2.5mm Surface Mount