Pink Round Tactile Switch, SPST 50 mA 8.35mm Through Hole
- RS Stock No.:
- 254-1800
- Mfr. Part No.:
- 431256083736
- Brand:
- Wurth Elektronik
180 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 500)
$0.385
(exc. GST)
$0.423
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
500 - 500 | $0.385 | $192.50 |
1000 + | $0.37 | $185.00 |
*price indicative
- RS Stock No.:
- 254-1800
- Mfr. Part No.:
- 431256083736
- Brand:
- Wurth Elektronik
Related links
- Pink Round Tactile Switch, SPST 50 mA 8.35mm Through Hole
- Black Round Tactile Switch, SPST 50 mA 8.35mm Through Hole
- White Round Tactile Switch, SPST 50 mA 8.35mm Through Hole
- Pink Round Tactile Switch, DPST 50 mA 2.5mm Surface Mount
- Black Round Tactile Switch, SPST 50 mA 3.8mm PCB
- Black Round Tactile Switch, SPST 50 mA 8mm PCB
- Black Round Tactile Switch, SPST 50 mA 3.3mm PCB
- IP67 Black Round Tactile Switch, SPST 50 mA 1mm Surface Mount