IP67 Blue Button Tactile Switch, SPST 50 mA 3 (Dia.)mm Surface Mount
- RS Stock No.:
- 135-9544
- Mfr. Part No.:
- KSC701G LFS
- Brand:
- C & K
100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 20)
$0.858
(exc. GST)
$0.944
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
20 - 240 | $0.858 | $17.16 |
260 - 480 | $0.837 | $16.74 |
500 + | $0.823 | $16.46 |
*price indicative
- RS Stock No.:
- 135-9544
- Mfr. Part No.:
- KSC701G LFS
- Brand:
- C & K
Related links
- IP67 Blue Button Tactile Switch, SPST 50 mA 3 (Dia.)mm Surface Mount
- IP40 Red Button Tactile Switch, SPST 50 mA 3 (Dia.)mm Surface Mount
- IP40 Blue Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Surface Mount
- IP67 Red Button Tactile Switch, SPST 50 mA 2.7 (Dia.)mm Surface Mount
- IP67 Black Button Tactile Switch, SPST 50 mA 3.3 (Dia.)mm Surface Mount
- IP67 Yellow Button Tactile Switch, SPST 50 mA 3.3 (Dia.)mm Surface Mount
- IP40 Blue Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Through Hole
- IP67 Clear Flush Tactile Switch, SPST 50 mA 3.3 (Dia.)mm Surface Mount