Black Hard Actuator Tactile Switch, SPST 20 mA max 4.5mm Surface Mount
- RS Stock No.:
- 233-9206
- Mfr. Part No.:
- RKA2SGS055SMTR LFS
- Brand:
- C & K
1875 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 25)
$0.535
(exc. GST)
$0.589
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
25 - 75 | $0.535 | $13.375 |
100 - 475 | $0.518 | $12.95 |
500 - 975 | $0.503 | $12.575 |
1000 - 2475 | $0.487 | $12.175 |
2500 + | $0.472 | $11.80 |
*price indicative
- RS Stock No.:
- 233-9206
- Mfr. Part No.:
- RKA2SGS055SMTR LFS
- Brand:
- C & K
Related links
- Black Hard Actuator Tactile Switch, SPST 20 mA max 4.5mm Surface Mount
- Black Hard Actuator Tactile Switch, SPST 20 mA max 3.5mm Surface Mount
- Black Hard Actuator Tactile Switch, SPST 50 mA max 4.2mm Surface Mount
- IP67 Silver Hard Actuator Tactile Switch, SPST 50 mA Surface Mount
- Black Rectangular Tactile Switch, SPST 20 mA 0.95mm Surface Mount
- IP40 Silver Hard Actuator Tactile Switch, SPST 50 mA Surface Mount
- RS PRO Power Cord, 2m
- IP40 Top Tactile Switch, SPST 20 mA 1.5mm Surface Mount