IP67 Clear Flush Tactile Switch, SPST 50 mA 3.3 (Dia.)mm Surface Mount
- RS Stock No.:
- 135-9062
- Mfr. Part No.:
- KSC1001G LFS
- Brand:
- C & K
Available for back order.
Price (ex. GST) Each (On a Reel of 1000)
$0.556
(exc. GST)
$0.612
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
1000 - 4000 | $0.556 | $556.00 |
5000 + | $0.50 | $500.00 |
*price indicative
- RS Stock No.:
- 135-9062
- Mfr. Part No.:
- KSC1001G LFS
- Brand:
- C & K
Related links
- IP67 Clear Flush Tactile Switch, SPST 50 mA 3.3 (Dia.)mm Surface Mount
- IP67 Black Button Tactile Switch, SPST 50 mA 3.3 (Dia.)mm Surface Mount
- IP67 Yellow Button Tactile Switch, SPST 50 mA 3.3 (Dia.)mm Surface Mount
- IP67 Black Button Tactile Switch, SPST 10 mA 3.3 (Dia.)mm Surface Mount
- IP67 Red Button Tactile Switch, SPST 50 mA 2.7 (Dia.)mm Surface Mount
- IP67 Blue Button Tactile Switch, SPST 50 mA 3 (Dia.)mm Surface Mount
- IP67 Clear Button Tactile Switch, SPST 10 mA 2.9 (Dia.)mm Surface Mount
- IP40 Gold Button Tactile Switch, SPST 50 mA 0.7 (Dia.)mm Surface Mount