Orn Black 100% Cotton Short Sleeve Sleeve T-Shirt 2XL
- RS Stock No.:
- 253-5466
- Mfr. Part No.:
- 1000-05/B/2XL
- Brand:
- Orn
Subtotal (1 unit)*
$11.47
(exc. GST)
$12.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.47 |
*price indicative
- RS Stock No.:
- 253-5466
- Mfr. Part No.:
- 1000-05/B/2XL
- Brand:
- Orn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Product Type | T-Shirt | |
| Size | 2XL | |
| Colour | Black | |
| Material | 100% Cotton | |
| Gender | Men | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Product Type T-Shirt | ||
Size 2XL | ||
Colour Black | ||
Material 100% Cotton | ||
Gender Men | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Orn T-Shirt is top quality, hard wearing t-shirt and it has well padded neck line for comfort. Product has half moon yoke at neck for increased strength.
Triple stitched on all main seams for ultimate strength
Related links
- Orn Black 100% Cotton Short Sleeve T-Shirt XL
- Orn Black 100% Cotton Short Sleeve T-Shirt XS
- Orn Black 100% Cotton Short Sleeve T-Shirt L
- Orn Black 100% Cotton Short Sleeve T-Shirt 5XL
- Orn Black 100% Cotton Short Sleeve T-Shirt M
- Orn Black 100% Cotton Short Sleeve T-Shirt 3XL
- Orn Black 100% Cotton Short Sleeve T-Shirt S
- Orn Navy 100% Cotton Short Sleeve T-Shirt 2XL
