DeWALT Charcoal 35% Cotton, 65% Polyester Short Sleeve Sleeve T-Shirt

Subtotal (1 unit)*

$36.99

(exc. GST)

$40.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$36.99

*price indicative

RS Stock No.:
278-6332
Mfr. Part No.:
Typhoon T-Shirt L
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

T-Shirt

Colour

Charcoal

Material

35% Cotton, 65% Polyester

Series

Typhoon

Sleeve Type

Short Sleeve

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PK
The DeWALT Charcoal grey t shirt with a ribbed crew neck for added comfort. Dewalt branding to chest and Guaranteed Tough logo to sleeve. It has material composition of 65% Polyester 35% Cotton.

Twin needle hem and cuff stitch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy