Ralawise Red Cotton Long Sleeve Sleeve Shirt S

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
271-2490
Mfr. Part No.:
SS032-R-S
Brand:
Ralawise
Find similar products by selecting one or more attributes.
Select all

Brand

Ralawise

Size

S

Product Type

Shirt

Colour

Red

Material

Cotton

Gender

Men

Series

SS032

Sleeve Type

Long Sleeve

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy