Orn Blue 100% Cotton Short Sleeve Sleeve T-Shirt S
- RS Stock No.:
- 253-5510
- Mfr. Part No.:
- 1000-05/RFB/S
- Brand:
- Orn
Subtotal (1 unit)*
$12.62
(exc. GST)
$13.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.62 |
*price indicative
- RS Stock No.:
- 253-5510
- Mfr. Part No.:
- 1000-05/RFB/S
- Brand:
- Orn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Product Type | T-Shirt | |
| Size | S | |
| Colour | Blue | |
| Material | 100% Cotton | |
| Gender | Men | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Product Type T-Shirt | ||
Size S | ||
Colour Blue | ||
Material 100% Cotton | ||
Gender Men | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Orn T-Shirt is top quality, hard wearing t-shirt and it has well padded neck line for comfort. Product has half moon yoke at neck for increased strength.
Triple stitched on all main seams for ultimate strength
Related links
- Orn Blue 100% Cotton Short Sleeve T-Shirt S
- Orn Blue 100% Cotton Short Sleeve T-Shirt 5XL
- Orn Blue 100% Cotton Short Sleeve T-Shirt 2XL
- Orn Blue 100% Cotton Short Sleeve T-Shirt L
- Orn Blue 100% Cotton Short Sleeve T-Shirt XL
- Orn Blue 100% Cotton Short Sleeve T-Shirt M
- Orn Green 100% Cotton Short Sleeve T-Shirt S
- Orn Grey 100% Cotton Short Sleeve T-Shirt S
