Orn Blue 100% Cotton Short Sleeve Sleeve T-Shirt XL

Subtotal (1 unit)*

$12.44

(exc. GST)

$13.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12.44

*price indicative

RS Stock No.:
253-5511
Mfr. Part No.:
1000-05/RFB/XL
Brand:
Orn
Find similar products by selecting one or more attributes.
Select all

Brand

Orn

Product Type

T-Shirt

Size

XL

Colour

Blue

Material

100% Cotton

Gender

Men

Sleeve Type

Short Sleeve

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PK
The Orn T-Shirt is top quality, hard wearing t-shirt and it has well padded neck line for comfort. Product has half moon yoke at neck for increased strength.

Triple stitched on all main seams for ultimate strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy