SURFLEX Black Standard Bump Cap Polyester

Subtotal (1 unit)*

$27.35

(exc. GST)

$30.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 53 unit(s) ready to ship from another location
  • Plus 24 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.35

*price indicative

RS Stock No.:
198-651
Mfr. Part No.:
BASC01V05
Brand:
SURFLEX
Find similar products by selecting one or more attributes.
Select all

Brand

SURFLEX

Colour

Black

Product Type

Bump Cap

Peak Type

Standard

Ventilated

Yes

Integral Sweatband

Yes

Machine Washable

Yes

EN 812 Compliant

Yes

Standards/Approvals

EN 812: 2012, Regulation (EU) 2016/425, EU type examination certificate issued by ALIENOR CERTIFICATION, Notified body No. 2754

Inner Shell Material

ABS

Adjustable Type

Fully adjustable

Series

Classic

Outer Material

Polyester

Head Size

56 → 64 cm

RoHS Status: Exempt

COO (Country of Origin):
CN
The SURFLEX Safety Cap is inspired by a baseball cap design, offering exceptional comfort and protection. It features an absorbent anti sweat headband, a shell optimized for head ventilation, and an adjustable elastic support for a more comfortable fit. Additionally, an integrated elastic band at the neck enhances stability, ensuring the cap stays securely in place during forward or backward movements, providing optimal support and comfort throughout use.

Standard 5 cm visor

Head protection with standardized ABS shell

Ventilated honeycomb material

  • RS Stock No. 0196908
  • Mfr. Part No. ECOC01V05
Each
$45.92
  • RS Stock No. 2755879
  • Mfr. Part No. 2014278
Each
$47.82
  • RS Stock No. 0198653
  • Mfr. Part No. BASC02V05
Each
$27.30
  • RS Stock No. 2731900
  • Mfr. Part No. 7100217867
Each
$49.02

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy