- RS Stock No.:
- 253-5509
- Mfr. Part No.:
- 1000-05/RFB/M
- Brand:
- Orn
20 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$11.57
(exc. GST)
$12.73
(inc. GST)
Units | Per unit |
1 + | $11.57 |
- RS Stock No.:
- 253-5509
- Mfr. Part No.:
- 1000-05/RFB/M
- Brand:
- Orn
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PK
Product Details
The Orn T-Shirt is top quality, hard wearing t-shirt and it has well padded neck line for comfort. Product has half moon yoke at neck for increased strength.
Triple stitched on all main seams for ultimate strength
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Size EUR | M |
Style | T-Shirt |
Material | 100% Cotton |
Size UK | M |