- RS Stock No.:
- 245-5146
- Mfr. Part No.:
- 8888809
- Brand:
- Uvex
On back order for despatch 25/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$120.61
(exc. GST)
$132.67
(inc. GST)
Units | Per unit |
---|---|
1 + | $120.61 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 245-5146
- Mfr. Part No.:
- 8888809
- Brand:
- Uvex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MK
Product Details
The Uvex suXXeed greencycle planet t-shirt is the first uvex workwear collection to be fully compostable. All the materials yarns, fabrics and dye are certified according to the Cradle to Cradle™ principle and are 100% biodegradable. Including the packaging! This way, the material can be returned to nature and new raw materials can be produced. The natural cycle is closed and our planet Earth is sustainably protected.
Regular-fit T-shirt
Rounded neckline
Natural colour
Cradle to Cradle TM
Sustainable material
Very soft thanks to high cotton content
Rounded neckline
Natural colour
Cradle to Cradle TM
Sustainable material
Very soft thanks to high cotton content
Specifications
Attribute | Value |
---|---|
Size EUR | S |
Style | Men |
Material | Cotton, Elastane |
Hi-Vis | No |
Series | suXXeed GreenCycle |
Better World Product | Yes |
Better World Verification | Certified Cradle to Cradle |
Size UK | S |
Related links
- Uvex Cotton, Elastane T-Shirt, UK- L, EUR- L
- Uvex Cotton, Elastane T-Shirt, UK- XL, EUR- XL
- Uvex Green 2% Elastane, 98% Cotton Short Sleeve T-Shirt, UK- S, EUR- S
- Uvex Cotton, Elastane T-Shirt, UK- 4XL, EUR- 4XL
- Uvex Cotton, Elastane T-Shirt, UK- XXL, EUR- XXL
- Uvex Cotton, Elastane T-Shirt, UK- M, EUR- M
- Uvex Cotton, Elastane T-Shirt, UK- 3XL, EUR- 3XL
- Uvex Cotton, Elastane T-Shirt, UK- 6XL, EUR- 6XL