PULSAR Modacrylic, Cotton T-Shirt XL

Subtotal (1 unit)*

$86.75

(exc. GST)

$95.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$86.75

*price indicative

RS Stock No.:
237-6960
Mfr. Part No.:
XARC01-XL
Brand:
PULSAR
Find similar products by selecting one or more attributes.
Select all

Brand

PULSAR

Size

XL

Product Type

T-Shirt

Material

Modacrylic, Cotton

Standards/Approvals

EN ISO 11612:2015, IEC 61482-2, EN1149-5: 2008

RoHS Status: Exempt

COO (Country of Origin):
HU
The XARC01 PULSAR® FR-AST-ARC long sleeve top is black in colour. The Fire Retardant properties of this garment are inherent and not affected by repeated laundering.

Red FR aramid thread used throughout to increase seam strength

ARC performance can be increased when worn in conjunction with PRARC05 coverall and PRARC07 combat trousers

FR-AST knitted collar, cuffs and ankles for extra optimum fit & maximum safety

Sports style cut for improved wearer fit

Single jersey knit fabric construction

Visible FR-AST-ARC standards

  • RS Stock No. 2184176
  • Mfr. Part No. 50567-959-88809 XL
Each
$64.16
  • RS Stock No. 0207546
  • Mfr. Part No. 4932492966
Each
$74.77
  • RS Stock No. 0207547
  • Mfr. Part No. 4932492967
Each
$74.77
  • RS Stock No. 0207581
  • Mfr. Part No. 4932492991
Each
$85.55

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy