RS Better World
uvex Green 2% Elastane, 98% Cotton Short Sleeve Sleeve T-Shirt S
- RS Stock No.:
- 269-5412
- Mfr. Part No.:
- 8888509
- Brand:
- uvex
Subtotal (1 unit)*
$134.96
(exc. GST)
$148.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $134.96 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 269-5412
- Mfr. Part No.:
- 8888509
- Brand:
- uvex
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | T-Shirt | |
| Size | S | |
| Colour | Green | |
| Material | 2% Elastane, 98% Cotton | |
| Sleeve Type | Short Sleeve | |
| Better World Product | Yes | |
| Better World Verification | Certified Cradle to Cradle | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type T-Shirt | ||
Size S | ||
Colour Green | ||
Material 2% Elastane, 98% Cotton | ||
Sleeve Type Short Sleeve | ||
Better World Product Yes | ||
Better World Verification Certified Cradle to Cradle | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MK
The Uvex suXXeed Green Cycle T-shirt is made from sustainable vinatur material with optimum moisture management. It is recyclable product as part of a circular economy for a clean future.
Fitted cut
Cradle to Cradle certified
Cradle to Cradle certification: gold
Related links
- uvex Green 2% Elastane, 98% Cotton Short Sleeve T-Shirt 4XL
- uvex Green 2% Elastane, 98% Cotton Short Sleeve T-Shirt XS
- uvex Green 2% Elastane, 98% Cotton Short Sleeve T-Shirt M
- uvex Green 2% Elastane, 98% Cotton Short Sleeve T-Shirt XL
- uvex Green 2% Elastane, 98% Cotton Short Sleeve T-Shirt L
- uvex Green 98% Cotton, 2% Elastane Short Sleeve T-Shirt 3XL
- uvex Green 98% Cotton, 2% Elastane Short Sleeve T-Shirt 2XL
- Milwaukee Green Polyester, Cotton Short Sleeve T-Shirt S
