RS Better World

uvex Green Cotton, Elastane Short Sleeve Sleeve T-Shirt 3XL

Subtotal (1 unit)*

$134.96

(exc. GST)

$148.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$134.96

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
269-5418
Mfr. Part No.:
8888514
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Size

3XL

Product Type

T-Shirt

Colour

Green

Material

Cotton, Elastane

Sleeve Type

Short Sleeve

Better World Verification

Certified Cradle to Cradle

Better World Product

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
MK
The Uvex suXXeed Green Cycle T-shirt is made from sustainable vinatur material with optimum moisture management. It is recyclable product as part of a circular economy for a clean future.

Fitted cut

Cradle to Cradle certified

Cradle to Cradle certification: gold

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy