RS Better World

uvex Green Cotton, Elastane T-Shirt 4XL

Subtotal (1 unit)*

$119.25

(exc. GST)

$131.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$119.25

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
245-5152
Mfr. Part No.:
8888815
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

T-Shirt

Size

4XL

Colour

Green

Material

Cotton, Elastane

Series

SuXXeed GreenCycle

Better World Verification

Certified Cradle to Cradle

Better World Product

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
MK
The Uvex suXXeed greencycle planet t-shirt is the first uvex workwear collection to be fully compostable. All the materials yarns, fabrics and dye are certified according to the Cradle to Cradle™ principle and are 100% biodegradable. Including the packaging! This way, the material can be returned to nature and new raw materials can be produced. The natural cycle is closed and our planet Earth is sustainably protected.

Regular-fit T-shirt

Rounded neckline

Natural colour

Cradle to Cradle TM

Sustainable material

Very soft thanks to high cotton content

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy