Parade Blue Polyester Short Sleeve Sleeve T-Shirt 2XL
- RS Stock No.:
- 220-6744
- Mfr. Part No.:
- 17OYABE1452XXL
- Brand:
- Parade
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 220-6744
- Mfr. Part No.:
- 17OYABE1452XXL
- Brand:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Product Type | T-Shirt | |
| Size | 2XL | |
| Colour | Blue | |
| Material | Polyester | |
| Gender | Men | |
| Series | OYABE | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Product Type T-Shirt | ||
Size 2XL | ||
Colour Blue | ||
Material Polyester | ||
Gender Men | ||
Series OYABE | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Parade series oyabe T-shirts size XXL as comfort and safety are both of paramount importance whilst at work. With our selection of high quality work wear t-shirts you need look no further.
Size is XXL
Colour blue
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Parade Blue Polyester Short Sleeve T-Shirt 2XL
- Parade Blue Polyester Short Sleeve T-Shirt XS
- Parade Blue Polyester Short Sleeve T-Shirt EUR- S
- Parade Blue Polyester Short Sleeve T-Shirt 3XL
- Parade Blue Polyester Short Sleeve T-Shirt EUR- XL
- Parade Blue Polyester Short Sleeve T-Shirt EUR- M
- Parade Blue Polyester Long Sleeve T-Shirt 2XL
- UPower Blue 35% Cotton, 65% Polyester Short Sleeve T-Shirt 2XL












