Parade Blue Polyester Short Sleeve Sleeve T-Shirt XS
- RS Stock No.:
- 193-4051
- Mfr. Part No.:
- 17OLDA**1792TXS
- Brand:
- Parade
Subtotal (1 unit)*
$72.37
(exc. GST)
$79.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.37 |
*price indicative
- RS Stock No.:
- 193-4051
- Mfr. Part No.:
- 17OLDA**1792TXS
- Brand:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Product Type | T-Shirt | |
| Size | XS | |
| Colour | Blue | |
| Material | Polyester | |
| Gender | Women | |
| Series | OLDA | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Product Type T-Shirt | ||
Size XS | ||
Colour Blue | ||
Material Polyester | ||
Gender Women | ||
Series OLDA | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Short-sleeved t-shirt with integrated bra in breathable Parade Blue mesh, only attached at the shoulders for freedom to move.
Embroidered Parade logo on the left sleeve.
A system which hides the chest
Soft and easy to wear fabric
Integrated Parade blue mesh bra in all colours
Related links
- Parade Blue Polyester Short Sleeve T-Shirt 2XL
- Parade Blue Polyester Short Sleeve T-Shirt EUR- S
- Parade Blue Polyester Short Sleeve T-Shirt EUR- XL
- Parade Blue Polyester Short Sleeve T-Shirt EUR- M
- Parade Blue Polyester Short Sleeve T-Shirt 3XL
- Fristads Blue 100% Polyester Short Sleeve T-Shirt XS
- Mascot Workwear Blue Polyester, Cotton Short Sleeve T-Shirt XS
- UPower Blue 65% Cotton, 35% Polyester Short Sleeve T-Shirt XS
