Parade Blue Polyester Long Sleeve Sleeve T-Shirt 2XL

Subtotal (1 unit)*

$64.30

(exc. GST)

$70.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$64.30

*price indicative

RS Stock No.:
193-4172
Mfr. Part No.:
17OVERNO1492TXXL
Brand:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Size

2XL

Product Type

T-Shirt

Colour

Blue

Material

Polyester

Gender

Men

Series

OVERNO

Sleeve Type

Long Sleeve

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
Long-sleeved winter t-shirt with reinforced shoulders

Three-colour side vents in Parade blue, white and Parade orange

Double collar, breast pocket with pencil insert

Embroidered logo on the left sleeve

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy