Parade Blue Polyester Short Sleeve T-Shirt, UK- S, EUR- S
- RS Stock No.:
- 225-0660
- Mfr. Part No.:
- 17OYABE1452S
- Brand:
- Parade
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 225-0660
- Mfr. Part No.:
- 17OYABE1452S
- Brand:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Colour | Blue | |
| Size EUR | S | |
| Style | T-Shirt | |
| Fitting | Male | |
| Material | Polyester | |
| Hi-Vis | No | |
| Series | OYABE | |
| Sleeve Type | Short | |
| Material Properties | Lightweight, breathable, quick drying | |
| Size UK | S | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Colour Blue | ||
Size EUR S | ||
Style T-Shirt | ||
Fitting Male | ||
Material Polyester | ||
Hi-Vis No | ||
Series OYABE | ||
Sleeve Type Short | ||
Material Properties Lightweight, breathable, quick drying | ||
Size UK S | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Parade Oyabe 1452 Technical t-shirt with raglan sleeves. It is breathable and light, easy to move hip-length work T-shirt with slightly fitted technical and reflective logo on the left sleeve.
Compositions 100% Polyester
PARADE technology Extended back
Trades Agribusiness, external construction, Trade - Distribution, Green spaces, Industry, Logistics, Second work
PARADE technology Extended back
Trades Agribusiness, external construction, Trade - Distribution, Green spaces, Industry, Logistics, Second work
Related links
- Parade Khaki Cotton Short Sleeve T-Shirt EUR- S
- Parade Blue Polyester Short Sleeve T-Shirt EUR- XL
- Parade Blue Polyester Short Sleeve T-Shirt EUR- M
- RS PRO Royal Blue Cotton UK- S, EUR- S
- Snickers AllroundWork Black/Grey Cotton UK- S, EUR- S
- RS PRO Red Cotton UK- S, EUR- S
- Parade Blue Polyester Short Sleeve T-Shirt 2XL
- Parade Blue Polyester Short Sleeve T-Shirt XS
