Parade Blue Polyester Short Sleeve T-Shirt, UK- M, EUR- M

Unavailable
RS will no longer stock this product.
RS Stock No.:
220-6742
Mfr. Part No.:
17OYABE1452M
Brand:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Colour

Blue

Size EUR

M

Style

T-Shirt

Fitting

Male

Material

Polyester

Hi-Vis

No

Series

OYABE

Sleeve Type

Short

Size UK

M

Material Properties

Lightweight, breathable, quick drying

RoHS Status: Exempt

COO (Country of Origin):
CN
The Parade series oyabe T-shirts size M as comfort and safety are both of paramount importance whilst at work. With our selection of high quality work wear t-shirts you need look no further.

Size is M
Colour blue

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy